| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01E-8-2P(470).FA |
| SKU: | AMMPT01E-8-2P(470) |
PT01E-8-2P(470).FA
Specifications
Detailed Description
Introducing the Solder Cable Receptacle, Black Zinc, SKU PT01E-8-2P(470).FA, designed to meet stringent MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a durable aluminum shell with a black zinc cobalt finish, ensuring reliable performance in demanding environments. The contact pins, made of high-quality copper alloy and coated with gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, this connector provides superior protection against dust and water ingress. The shell size 8, bayonet locking mechanism, and 600 VAC voltage rating make it suitable for a wide range of applications. RoHS compliant and with the part aliases C93-144108-02P, this hi-rel connector is essential for mission-critical systems where performance and durability are paramount. Explore the PT01E82P470FA for reliable circular MIL spec connectivity.

