| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-10-6P(025) |
| Series: | PT Series |
| Part Aliases: | C93-149110-06P |
| SKU: | AMMPT01P-10-6P(025) |
PT01P-10-6P(025)
| Heilind Number: | AMMPT01P-10-6P(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-10-6P(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01P-10-6P(025) connector, meeting military specification MIL-DTL-26482, is a rugged and reliable solution designed for demanding environments. Part of the PT Series, it features a shell made of durable aluminum with a black zinc cobalt finish for enhanced protection. The contact pins, crafted from copper alloy and plated with gold, ensure excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers dust and water ingress protection, making it ideal for outdoor and industrial applications. Its bayonet locking mechanism guarantees secure connections in high-vibration settings. Rated for 600 VAC, it is suitable for high-power applications. The C93-149110-06P, with an insert arrangement of 10-6, is a cable connecting receptacle, catering to various connectivity needs. Classified under Circular MIL Spec Connectors, it is a hi-rel component trusted for its performance in critical systems.

