| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-12-10P(309) |
| Series: | PT Series |
| Part Aliases: | U71-344668-10P |
| SKU: | AMMPT01P-12-10P(309) |
PT01P-12-10P(309)
| Heilind Number: | AMMPT01P-12-10P(309) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-12-10P(309) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01P-12-10P(309) Circular MIL Spec Connector, meticulously crafted to meet stringent military specification MIL-DTL-26482. Part of the renowned PT Series, this connector boasts superior durability and performance in demanding environments. Featuring copper alloy contacts with gold plating, it ensures reliable conductivity even in harsh conditions. With an IP67 rating, it offers exceptional protection against dust and water ingress. The shell, made of aluminum with an olive drab cadmium finish, not only enhances durability but also complies with military standards. Its shell size 12, pin contact type, and bayonet locking mechanism make it ideal for secure cable connections. With a voltage rating of 600 VAC and an insert arrangement of 12-10, it guarantees safe and efficient power transmission. Trusted by high-reliability industries, the PT01P-12-10P(309) is the ultimate solution for mission-critical applications.

