| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-12-3P |
| Series: | PT Series |
| Part Aliases: | U71-149112-03P |
| SKU: | AMMPT01P-12-3P |
PT01P-12-3P
| Heilind Number: | AMMPT01P-12-3P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-12-3P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01P-12-3P Circular MIL Spec Connector, meticulously designed to meet the stringent military specification MIL-DTL-26482. Part of the esteemed PT Series, this connector boasts unparalleled durability and reliability, making it ideal for high-reliability applications. With a shell size of 12 and a shell material crafted from rugged aluminum with an olive drab cadmium finish, it offers superior protection in harsh environments. The contact pins, made from copper alloy and plated with gold, ensure optimal conductivity even under extreme conditions. Featuring an IP67 rating for dust and water resistance, as well as a high voltage rating of 1000 VAC, this connector guarantees secure and efficient power transmission. Its bayonet locking mechanism and cable connecting receptacle shell type facilitate easy and secure installations. Trusted by professionals in the aerospace, defense, and industrial sectors, the PT01P-12-3P is the pinnacle of performance in circular connectors.

