| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-14-19S(SR) |
| Series: | PT Series |
| Part Aliases: | U71-179024-19S |
| SKU: | AMMPT01P-14-19S(SR) |
PT01P-14-19S(SR)
| Heilind Number: | AMMPT01P-14-19S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-14-19S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01P-14-19S(SR), a military-specification Circular MIL Spec Connector from our premium PT Series. Designed for rugged applications, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. With a shell size of 14 and a bayonet locking mechanism, it offers secure and efficient cable connection. The contact material, Copper Alloy, plated with Gold, guarantees optimal conductivity and corrosion resistance. Rated for up to 600 VAC, it meets high voltage requirements. Its IP67 rating certifies protection against dust and water ingress, making it ideal for outdoor and industrial use. The U71-179024-19S alias provides easy identification. With insert arrangement 14-19 and socket contact type, it offers versatile connectivity options. Backed by high reliability standards, this connector is a trusted solution for demanding applications.

