| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-14-94P(339) |
| Series: | PT Series |
| Part Aliases: | U10-257434-94P |
| SKU: | AMMPT01P-14-94P(339) |
PT01P-14-94P(339)
| Heilind Number: | AMMPT01P-14-94P(339) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-14-94P(339) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01P-14-94P(339), a rugged and reliable circular connector designed to meet military specifications. With its MIL-DTL-26482 compliance, this connector ensures optimal performance in harsh environments. The PT Series features a shell size 14 made of durable aluminum with an olive drab cadmium finish, offering both strength and corrosion resistance. The contact material, Copper Alloy, and gold plating guarantee excellent conductivity and longevity. Rated IP67 for dust and water resistance, this connector is suitable for use in demanding applications. Featuring a pin contact type and bayonet locking mechanism, it provides secure and stable connections. Also known as U10-257434-94P, the PT01P-14-94P(339) is a high-reliability solution for aerospace, defense, and industrial sectors.

