| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-16-23P(339) |
| Series: | PT Series |
| Part Aliases: | U10-257435-23P |
| SKU: | AMMPT01P-16-23P(339) |
PT01P-16-23P(339)
| Heilind Number: | AMMPT01P-16-23P(339) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-16-23P(339) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01P-16-23P(339) Circular MIL Spec Connector, part of the rugged PT Series, is built to military specification MIL-DTL-26482 for reliable performance in demanding environments. Featuring a durable Aluminum shell with an Olive Drab Cadmium finish, this IP67-rated connector ensures protection against dust and moisture, making it ideal for use in harsh conditions. The contact pins, made of high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC, the PT01P1623P339 is suitable for high-power applications. Its bayonet locking mechanism ensures secure mating, while the cable connecting receptacle design (shell type) facilitates easy installation. Compliant with hi-rel standards, this connector, also known as U10-257435-23P, boasts an insert arrangement of 16-23, making it compatible with a wide range of devices. Trust in the PT01P1623P339 for dependable connectivity in critical systems.

