| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-16-23P(344) |
| Series: | PT Series |
| Part Aliases: | C86-179025-23P |
| SKU: | AMMPT01P-16-23P(344) |
PT01P-16-23P(344)
| Heilind Number: | AMMPT01P-16-23P(344) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-16-23P(344) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01P-16-23P(344) Circular Connector, part of the MIL-DTL-26482 PT Series, is a rugged and reliable component designed for use in harsh environments. With a shell size of 16 and a cable connecting receptacle shell type, this connector ensures secure and efficient connections. Its copper alloy contacts with gold plating offer superior conductivity and corrosion resistance. Meeting IP67 standards, it provides protection against dust and water ingress. The bayonet locking mechanism guarantees a secure mating interface. With a voltage rating of 600 VAC, this connector is suitable for high-power applications. Its olive drab cadmium shell finish not only enhances durability but also complies with military specifications. The PT01P1623P344 is the ideal choice for demanding industrial and military applications, offering high reliability and performance in the harshest conditions.

