| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-16-23S(101) |
| Series: | PT Series |
| Part Aliases: | U71-156116-23S |
| SKU: | AMMPT01P-16-23S(101) |
PT01P-16-23S(101)
| Heilind Number: | AMMPT01P-16-23S(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-16-23S(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01P-16-23S(101), a rugged and reliable circular MIL Spec connector designed for military applications. This connector, meeting MIL-DTL-26482 specifications, is part of the PT Series known for its durability in demanding environments. Featuring a shell size 16 made of aluminum with an olive drab cadmium finish, it offers superior protection. The contact material is copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it guarantees dust and water ingress protection. Its socket contact type and bayonet locking mechanism provide secure connections. Rated for 600VAC, it is suitable for high-voltage applications. The insert arrangement 16-23 and part alias U71-156116-23S make it easy to identify and install. This high-reliability connector is a crucial component in military and aerospace systems where performance is paramount.

