| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-16-8P(328) |
| Series: | PT Series |
| Part Aliases: | U10-156116-08P |
| SKU: | AMMPT01P-16-8P(328) |
PT01P-16-8P(328)
| Heilind Number: | AMMPT01P-16-8P(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-16-8P(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01P-16-8P(328) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications in line with MIL-DTL-26482. Part of the renowned PT Series, this connector features a rugged shell made of Olive Drab Cadmium-coated aluminum, ensuring durability in harsh environments. The contact pins, constructed from high-grade Copper Alloy and plated with Gold, offer superior conductivity and corrosion resistance. With an IP67 rating, it guarantees reliable performance even in dusty or wet conditions. The bayonet locking mechanism provides secure connections, while the 16-8 insert arrangement accommodates various wiring configurations. Trusted for its high reliability, this connector is engineered for applications demanding uncompromising performance, with a voltage rating of 1000 VAC. The PT01P-16-8P(328) is also known by its alternate part alias U10-156116-08P, making it easily recognizable in the field. Elevate your connectivity solutions with this essential component in the hi-rel and military sectors.

