| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-18-11P(113) |
| SKU: | AMMPT01P-18-11P(113) |
PT01P-18-11P(113)
Specifications
Detailed Description
The PT01P-18-11P(113) Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable solution designed to meet MIL-DTL-26482 military specifications. Featuring a shell size of 18 with a durable aluminum construction and Olive Drab Cadmium finish, this connector ensures superior performance even in harsh environments. The contact material is made of Copper Alloy with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The insert arrangement of 18-11 accommodates pin contacts, providing a secure connection with a voltage rating of 1000 VAC. Its bayonet locking mechanism ensures a stable and vibration-resistant fit, ideal for high-reliability applications. Also known as U71-430236-11P, this connector is a crucial component in aerospace, defense, and other mission-critical systems.

