| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-18-28P(302) |
| Series: | PT Series |
| Part Aliases: | U71-215581-28P |
| SKU: | AMMPT01P-18-28P(302) |
PT01P-18-28P(302)
| Heilind Number: | AMMPT01P-18-28P(302) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-18-28P(302) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01P-18-28P(302) Circular MIL Spec Connector, a rugged and reliable solution designed for military applications. This connector, meeting MIL-DTL-26482 specifications, is part of the PT Series known for its high performance. Featuring a shell size of 18 and a durable aluminum shell with Olive Drab Cadmium finish, it ensures durability in harsh environments. The contact material of Copper Alloy with Gold plating guarantees excellent conductivity. With an IP67 rating, it offers protection against dust and water ingress. The insert arrangement of 18-28 accommodates pin contacts, and the bayonet locking mechanism provides secure mating. Also known as U71-215581-28P, this hi-rel connector is a crucial component in mission-critical systems. Trust the PT01P1828P302 for dependable connectivity in demanding military and aerospace applications.

