| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-18-28S(328) |
| Series: | PT Series |
| Part Aliases: | U10-156118-28S |
| SKU: | AMMPT01P-18-28S(328) |
PT01P-18-28S(328)
| Heilind Number: | AMMPT01P-18-28S(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-18-28S(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01P-18-28S(328), a rugged and reliable circular connector designed for military applications. Meeting MIL-DTL-26482 specifications, this connector from the PT Series ensures optimal performance in demanding environments. Featuring Copper Alloy contacts with Gold plating, it guarantees superior conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, ideal for outdoor use. The shell size 18, made of durable Aluminum with Olive Drab Cadmium finish, provides excellent durability. The Socket contact type, Cable Connecting Receptacle shell type, and Bayonet locking mechanism ensure secure and efficient connections. Known by its part aliases U10-156118-28S, this connector, under the hi_rel category, is trusted for its high reliability in mission-critical operations. Upgrade to the PT01P1828S328 for robust and dependable connectivity in military and other high-performance applications.

