| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-18-91P(355) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Shell Type: | Cable Connecting Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 5000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-91 HV |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U87-179026-91P |
| SKU: | AMMPT01P-18-91P(355) |
PT01P-18-91P(355)
Specifications
Detailed Description
The PT01P-18-91P(355) circular connector, meeting MIL-DTL-26482 military specifications, is a robust and reliable solution for high-reliability applications. Part of the PT Series, this connector features a shell size of 18 with a durable aluminum construction and Olive Drab Cadmium finish, ensuring longevity in harsh environments. With a contact arrangement of 18-91 HV and a voltage rating of 5000 VAC, it is suitable for demanding power and signal transmission tasks. The contact pins, made of copper alloy and plated with gold, guarantee excellent conductivity and corrosion resistance, while the IP67 rating provides protection against dust and water ingress. Its bayonet locking mechanism ensures secure mating, making it ideal for aerospace, defense, and industrial applications where dependable connectivity is essential. Also known as U87-179026-91P, this connector is a versatile and high-performance choice for critical systems.

