| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-20-26S(304) |
| Series: | PT Series |
| Part Aliases: | U10-179027-26S |
| SKU: | AMMPT01P-20-26S(304) |
PT01P-20-26S(304)
| Heilind Number: | AMMPT01P-20-26S(304) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-20-26S(304) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01P-20-26S(304) is a rugged and reliable Circular MIL Spec Connector designed for military applications, meeting stringent MIL-DTL-26482 specifications. Part of the PT Series, it features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring longevity in harsh environments. The socket contact type, made of Copper Alloy and plated with Gold, guarantees excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress. Its bayonet locking mechanism ensures secure mating, while the 20-26 insert arrangement and 600 VAC voltage rating make it suitable for high-power applications. Known by the alias U10-179027-26S, this hi-rel connector is essential for ensuring reliable communication and power transmission in military and aerospace systems.

