| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-20-8P(328) |
| Series: | PT Series |
| Part Aliases: | U10-156120-08P |
| SKU: | AMMPT01P-20-8P(328) |
PT01P-20-8P(328)
| Heilind Number: | AMMPT01P-20-8P(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-20-8P(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01P-20-8P(328) Circular MIL Spec Connector is a rugged and reliable solution for military and high-reliability applications. Meeting MIL-DTL-26482 specifications, this PT Series connector guarantees optimal performance in harsh environments. Featuring a shell size of 20 with a durable aluminum construction, it offers excellent durability without compromising on conductivity. The contact pins, made of copper alloy and plated with gold, ensure efficient signal transmission with minimal interference. With an IP67 rating, this connector provides protection against dust and water ingress. The bayonet locking mechanism secures the connection, offering added reliability in mission-critical operations. Identified by part aliases U10-156120-08P, it is a Cable Connecting Receptacle suited for insert arrangement 20-8. With its shell finish in Olive Drab Cadmium, this connector not only performs flawlessly but also complies with military standards for environmental sustainability. Trust in the PT01P208P328 for seamless connectivity in demanding situations.

