| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-22-21P(424) |
| Series: | PT Series |
| Part Aliases: | C91-179028-21P |
| SKU: | AMMPT01P-22-21P(424) |
PT01P-22-21P(424)
| Heilind Number: | AMMPT01P-22-21P(424) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-22-21P(424) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01P-22-21P(424) Circular MIL Spec Connector, part of the rugged PT Series designed for high-reliability applications. This military-specification connector, compliant with MIL-DTL-26482, features a durable aluminum shell with an Electroless Nickel finish, ensuring longevity and performance in harsh environments. With a shell size of 22 and IP67 rating, it offers excellent protection against dust and water ingress. The contact pins, made of Copper Alloy and plated with Gold, guarantee reliable signal transmission even in demanding conditions. Its Bayonet locking mechanism provides secure mating, while the 1000 VAC voltage rating makes it suitable for a wide range of power and signal applications. The insert arrangement 22-21 accommodates precise pin connections, and with part aliases C91-179028-21P, it offers easy identification and compatibility. Trust in the PT01P2221P424 for your critical connectivity needs.

