| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-22-41S(470) |
| Series: | PT Series |
| Part Aliases: | C93-179028-41S |
| SKU: | AMMPT01P-22-41S(470) |
PT01P-22-41S(470)
| Heilind Number: | AMMPT01P-22-41S(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-22-41S(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01P-22-41S(470) Circular MIL Spec Connector, part of the PT Series, meets stringent military specifications with its MIL-DTL-26482 certification. Designed for reliability in harsh environments, this connector features a durable Aluminum shell with a black Zinc Cobalt finish, offering excellent protection against corrosion. Its IP67 rating ensures dust and water resistance, while the gold-plated Copper Alloy contacts provide high conductivity and resistance to wear. With a voltage rating of 600 VAC, it is suitable for a wide range of applications. The bayonet locking mechanism guarantees secure connections, making it ideal for use in hi-rel environments. The C93-179028-41S, or PT01P2241S470, is a cable connecting receptacle with an insert arrangement of 22-41, offering versatility in connectivity solutions.

