| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-22-55P(101) |
| Series: | PT Series |
| Part Aliases: | U71-156122-55P |
| SKU: | AMMPT01P-22-55P(101) |
PT01P-22-55P(101)
| Heilind Number: | AMMPT01P-22-55P(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-22-55P(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01P-22-55P(101), a rugged and reliable circular MIL Spec connector designed for military applications. Built to meet stringent MIL-DTL-26482 specifications, this connector, part of the PT Series, guarantees performance in the harshest environments. Featuring a shell size of 22 and a cable connecting receptacle configuration, it offers secure and efficient connectivity. The contact pins, made of high-quality copper alloy and plated with gold, ensure optimal signal transmission. With an IP67 rating, it provides excellent protection against dust and water ingress. The olive drab cadmium shell finish not only enhances durability but also camouflages seamlessly in military settings. Its bayonet locking mechanism offers quick and easy mating, ideal for field operations. Rated for 600 VAC, it can handle high voltage applications with ease. The 22-55 insert arrangement allows for precise and stable connections. Known by its part alias U71-156122-55P, this connector is a trusted solution for mission-critical systems. Its high-reliability designation and compliance with stringent military standards make it a must-have for defense and aerospace industries. Trust in the PT01P2255P101 for uncompromising performance in the most demanding scenarios.

