| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-22-55P(152) |
| Series: | PT Series |
| Part Aliases: | U71-430108-55P |
| SKU: | AMMPT01P-22-55P(152) |
PT01P-22-55P(152)
| Heilind Number: | AMMPT01P-22-55P(152) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-22-55P(152) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01P-22-55P(152), a rugged circular connector designed to meet stringent military specifications. Built to MIL-DTL-26482 standards, this PT Series connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for outdoor and industrial applications. The contact pins, made of high-quality Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC, it is suitable for power and signal transmission in demanding scenarios. The bayonet locking mechanism provides secure mating, while the insert arrangement of 22-55 allows for easy identification and compatibility. Trusted for its high reliability, the PT01P-22-55P(152) is a essential component in hi-rel systems, bearing the part aliases U71-430108-55P. Explore the world of robust connectivity with this essential Circular MIL Spec Connector.

