| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-22-55S(415) |
| Series: | PT Series |
| Part Aliases: | C86-257438-55S |
| SKU: | AMMPT01P-22-55S(415) |
PT01P-22-55S(415)
| Heilind Number: | AMMPT01P-22-55S(415) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-22-55S(415) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01P-22-55S(415) Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments with an IP67 rating for dust and waterproof protection. The socket contact type, made of high-quality Copper Alloy and plated with Gold, guarantees optimal conductivity and corrosion resistance. With a shell size of 22 and insert arrangement 22-55, it offers a secure connection with a voltage rating of 600 VAC. The bayonet locking mechanism and hi-rel designation further enhance its suitability for demanding applications, making it a top choice in the realm of Circular MIL Spec Connectors.

