| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-22-8P(013) |
| Series: | PT Series |
| Part Aliases: | U87-149122-08P |
| SKU: | AMMPT01P-22-8P(013) |
PT01P-22-8P(013)
| Heilind Number: | AMMPT01P-22-8P(013) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-22-8P(013) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01P-22-8P(013) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications, specifically MIL-DTL-26482. Part of the esteemed PT Series, this connector boasts a durable shell made of Olive Drab Cadmium-coated Aluminum, ensuring resilience in the harshest environments with an IP67 rating for reliable waterproofing. Featuring a contact type of Pin with Copper Alloy construction and Gold plating, it guarantees optimal conductivity. The 22 shell size and 22-8 insert arrangement accommodate high-density wiring needs. With a bayonet locking mechanism, secure connections are effortlessly achieved. Known by the part aliases U87-149122-08P, this hi-rel connector is a trusted solution for demanding applications in the defense, aerospace, and industrial sectors.

