| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-22-8S(027) |
| Series: | PT Series |
| Part Aliases: | C58-149122-08S |
| SKU: | AMMPT01P-22-8S(027) |
PT01P-22-8S(027)
| Heilind Number: | AMMPT01P-22-8S(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-22-8S(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01P-22-8S(027) Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable component designed to meet military specifications. Constructed with a durable aluminum shell featuring an Olive Drab Cadmium finish, this IP67-rated connector ensures protection against harsh environments. Its contact sockets, made of Copper Alloy with Gold plating, guarantee excellent conductivity and corrosion resistance. With a shell size of 22 and insert arrangement 22-8, it offers a secure and efficient connection for various applications. The Bayonet locking mechanism provides added stability, making it ideal for high-reliability situations. Also known as C58-149122-08S, this connector is a crucial component in military, aerospace, and industrial systems where dependable performance is paramount.

