| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-22-8S(362) |
| Series: | PT Series |
| Part Aliases: | C79-179028-08S |
| SKU: | AMMPT01P-22-8S(362) |
PT01P-22-8S(362)
| Heilind Number: | AMMPT01P-22-8S(362) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-22-8S(362) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01P-22-8S(362) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications. Designed as part of the rugged PT Series, this connector boasts a durable shell made of Olive Drab Cadmium-coated Aluminum, ensuring exceptional performance even in harsh environments. Featuring a size 22 shell and a socket contact type with gold plating on copper alloy contacts, it guarantees reliable and efficient connectivity. With an IP67 rating for dust and water resistance, along with a bayonet locking mechanism for secure mating, this connector is ideal for high-reliability applications. Known by its part alias C79-179028-08S and insert arrangement 22-8, this connector is a vital component in aerospace, defense, and other demanding industries. Rest assured, with its hi-rel certification, the PT01P228S362 delivers unparalleled quality and durability.

