| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-22-97P(023) |
| Series: | PT Series |
| Part Aliases: | C91-149122-97P |
| SKU: | AMMPT01P-22-97P(023) |
PT01P-22-97P(023)
| Heilind Number: | AMMPT01P-22-97P(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-22-97P(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01P-22-97P(023) Circular MIL Spec Connector, also known as C91-149122-97P, is a high-performance component designed for rugged military applications. Built to MIL-DTL-26482 specifications, this connector is part of the PT Series, offering reliable connectivity in harsh environments. Featuring a shell size of 22 and a Cable Connecting Receptacle design, it is ideal for secure cable connections. The contact pins, made of Copper Alloy and plated with Gold, ensure low contact resistance and high conductivity. With an IP67 rating, it provides excellent protection against dust and water ingress. The Bayonet locking mechanism guarantees a secure connection, while the Electroless Nickel shell finish enhances durability. With an insert arrangement of 22-97, this connector is suitable for a wide range of high-reliability applications in military, aerospace, and industrial settings.

