| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-22-97S(011) |
| SKU: | AMMPT01P-22-97S(011) |
PT01P-22-97S(011)
Specifications
Detailed Description
Introducing the PT01P-22-97S(011) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications with its MIL-DTL-26482 certification. Part of the renowned PT Series, this connector boasts superior performance in demanding environments. Featuring durable shell material in olive drab cadmium-coated aluminum and a robust shell size 22, it ensures reliable connectivity in the field. The contact material, a high-grade copper alloy with gold plating, guarantees optimal signal transmission. With an IP67 rating, it offers protection against dust and water ingress. The socket contact type and bayonet locking mechanism of this cable connecting receptacle make it easy to install and secure. Known by its part aliases C86-149122-97S and insert arrangement 22-97, this connector is a trusted choice for high-reliability applications. Elevate your connectivity solutions with the PT01P-22-97S(011).

