| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-8-3P(328) |
| Series: | PT Series |
| Part Aliases: | U10-156108-03P |
| SKU: | AMMPT01P-8-3P(328) |
PT01P-8-3P(328)
| Heilind Number: | AMMPT01P-8-3P(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-8-3P(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing SKU PT01P-8-3P(328), a military-grade circular connector that meets stringent MIL-DTL-26482 specifications. Part of the rugged PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The contact material is Copper Alloy with Gold plating, offering superior conductivity and corrosion resistance. With an IP67 rating, it provides excellent protection against dust and water ingress. Designed for demanding applications, this connector has a shell size of 8 and a pin contact type, suitable for high voltage applications up to 600 VAC. Its bayonet locking mechanism guarantees secure mating, while the insert arrangement of 8-3 allows for efficient cable connection. Also known as U10-156108-03P, this connector is part of our comprehensive range of hi-rel circular MIL spec connectors, making it an essential component for aerospace, defense, and other critical industries.

