| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-8-4P(023) |
| Series: | PT Series |
| Part Aliases: | C91-149108-04P |
| SKU: | AMMPT01P-8-4P(023) |
PT01P-8-4P(023)
| Heilind Number: | AMMPT01P-8-4P(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-8-4P(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01P-8-4P(023) Circular Connector, part of the MIL-DTL-26482 PT Series, is a rugged and reliable solution for military and high-reliability applications. Featuring a shell size of 8 with a Cable Connecting Receptacle design, this connector ensures secure and durable connections in harsh environments. With a contact material of Copper Alloy and contact plating of Gold, it guarantees excellent conductivity and corrosion resistance. Meeting IP67 standards, it offers protection against dust and water ingress. The 600 VAC voltage rating and insert arrangement of 8-4 make it suitable for a wide range of power and signal transmission applications. The Bayonet locking mechanism ensures easy and quick mating. Overall, the PT01P-8-4P(023) is a top choice for demanding circular connector requirements.

