| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P-8-4S(341) |
| Series: | PT Series |
| Part Aliases: | C86-156108-04S |
| SKU: | AMMPT01P-8-4S(341) |
PT01P-8-4S(341)
| Heilind Number: | AMMPT01P-8-4S(341) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P-8-4S(341) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01P-8-4S(341) Circular MIL Spec Connector, part of the PT Series, meets rigorous military specifications under MIL-DTL-26482. Featuring a durable Aluminum shell with Olive Drab Cadmium finish and an IP67 rating, it ensures reliable performance in harsh environments. The socket contact type, made of Copper Alloy and plated with Gold, guarantees secure and low-resistance connections. With a shell size of 8 and insert arrangement 8-4, this connector is designed for high voltage applications up to 600 VAC. Its bayonet locking mechanism provides quick and secure mating, while the hi-rel designation signifies its suitability for critical systems. Also known by the alias C86-156108-04S, this cable connecting receptacle is a dependable solution for demanding military and industrial applications.

