| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01P8-4P |
| Series: | PT Series |
| SKU: | AMMPT01P8-4P |
PT01P8-4P
| Heilind Number: | AMMPT01P8-4P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01P8-4P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01P8-4P is a robust circular connector designed for high-reliability applications in military and industrial settings. Built to MIL-DTL-26482 specifications, this connector is part of the PT Series and features a shell size 8 with a durable aluminum construction and olive drab cadmium finish. With an IP67 rating, it offers excellent protection against dust and water ingress, making it ideal for use in harsh environments. The contact pins, made of copper alloy and gold-plated, ensure reliable signal transmission even under demanding conditions. Its bayonet locking mechanism provides secure mating, while the 600 VAC voltage rating allows for versatile use. Meeting RoHS compliance, this connector guarantees environmental sustainability without compromising performance. Perfect for applications that require ruggedness, high reliability, and superior performance, the PT01P8-4P is a top choice in the realm of circular MIL spec connectors.

