| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01PG10-2SW |
| Series: | PT Series |
| Part Aliases: | U71-733010-02H |
| SKU: | AMMPT01PG10-2SW |
PT01PG10-2SW
| Heilind Number: | AMMPT01PG10-2SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01PG10-2SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01PG10-2SW, a part of the MIL-DTL-26482 compliant PT Series, is a robust Circular MIL Spec Connector perfect for high-reliability applications. With a shell size of 10 and a Cable Connecting Receptacle design, this connector features durable aluminum shell material with Olive Drab Cadmium finish, ensuring longevity and performance in demanding environments. The contact sockets, made of Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. Rated for 600 VAC, this connector is suitable for power and signal transmission. Its IP67 rating provides protection against dust and water ingress, while the Bayonet locking mechanism and keying position W ensure secure and proper mating. Also known as U71-733010-02H, this connector with insert arrangement 10-2 is a reliable choice for military, aerospace, and industrial applications.

