| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01PG10-2SY |
| Series: | PT Series |
| Part Aliases: | U71-733010-02L |
| SKU: | AMMPT01PG10-2SY |
PT01PG10-2SY
| Heilind Number: | AMMPT01PG10-2SY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01PG10-2SY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01PG10-2SY Circular Connector, a rugged and reliable component that meets MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring longevity in harsh environments. With a shell size of 10, it offers IP67 ingress protection, making it ideal for outdoor and industrial applications. The contact material is a high-quality Copper Alloy plated with Gold, providing excellent conductivity and corrosion resistance. Designed for 600 VAC voltage rating, it guarantees safe and efficient power transmission. The socket contact type, bayonet locking mechanism, and Y keying position offer secure and foolproof connections. Its insert arrangement of 10-2 accommodates complex wiring setups, making it versatile for various electronic systems. Known by part alias U71-733010-02L, this hi-rel connector is a trusted choice for demanding environments where reliability is paramount.

