| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-12-3S(SR) |
| Series: | PT Series |
| Part Aliases: | 71-332112-03S |
| SKU: | AMMPT01SE-12-3S(SR) |
PT01SE-12-3S(SR)
| Heilind Number: | AMMPT01SE-12-3S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-12-3S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01SE-12-3S(SR), a rugged and reliable military specification circular connector designed for demanding environments. With a MIL-DTL-26482 certification, this connector from the PT Series ensures optimal performance under extreme conditions. Featuring copper alloy contacts with gold plating, it guarantees excellent conductivity and corrosion resistance. Its IP67 rating offers protection against dust and water ingress, making it ideal for outdoor applications. The shell, made of durable aluminum with an olive drab cadmium finish, enhances durability. With a shell size of 12 and a cable connecting receptacle design, it accommodates 20-16 AWG wire sizes. The 12-3 insert arrangement and bayonet locking mechanism provide secure connections. Rated for 1000 VAC, it is suitable for high-voltage applications. Trusted for its high reliability, this connector is a must-have for military, aerospace, and industrial projects.

