| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-12-8S(328) |
| Series: | PT Series |
| Part Aliases: | 10-212112-08S |
| SKU: | AMMPT01SE-12-8S(328) |
PT01SE-12-8S(328)
| Heilind Number: | AMMPT01SE-12-8S(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-12-8S(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01SE-12-8S(328) Circular Connector, a rugged and reliable solution designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a Socket contact type with Gold plating for optimal conductivity, suitable for use with wire sizes ranging from 24 to 20 AWG. With a shell size of 12 and a Cable Connecting Receptacle shell type in Olive Drab Cadmium finish, it offers excellent durability in harsh environments. The IP67 rating ensures protection against dust and water ingress, while the Bayonet locking mechanism provides secure mating. With a voltage rating of 600 VAC and hi-rel performance, this connector is ideal for demanding applications in aerospace, defense, and industrial settings. Trust the PT01SE128S328 for dependable and high-performance connectivity in critical systems.

