| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-14-18S(362) |
| Series: | PT Series |
| Part Aliases: | 79-332114-18S |
| SKU: | AMMPT01SE-14-18S(362) |
PT01SE-14-18S(362)
| Heilind Number: | AMMPT01SE-14-18S(362) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-14-18S(362) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01SE-14-18S(362) Circular MIL Spec Connector, compliant with military specification MIL-DTL-26482. Part of the rugged PT Series, this receptacle features a durable aluminum shell with an olive drab cadmium finish, offering IP67 protection for reliable performance in harsh environments. The contact sockets are made of copper alloy and plated with gold, ensuring superior conductivity. With a shell size of 14 and a bayonet locking mechanism, this connector provides secure and efficient cable connections. Suitable for use with 24-20 AWG wire sizes, it has a voltage rating of 600 VAC. Designed for high-reliability applications, the PT01SE1418S362 is a must-have component in aerospace, defense, and industrial systems.

