| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-18-11S(SR) |
| Series: | PT Series |
| Part Aliases: | 71-332118-11S |
| SKU: | AMMPT01SE-18-11S(SR) |
PT01SE-18-11S(SR)
| Heilind Number: | AMMPT01SE-18-11S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-18-11S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01SE-18-11S(SR) Circular Connector, part of the MIL-DTL-26482 PT Series, is a rugged and reliable component designed for military and aerospace applications. Featuring a shell size of 18 with a durable aluminum construction and Olive Drab Cadmium finish, this connector ensures superior performance in harsh environments. Its socket contact type, made of Copper Alloy with Gold plating, guarantees secure and efficient electrical connections. With an IP67 rating for dust and water resistance, and a voltage rating of 1000 VAC, it offers unparalleled durability. The 18-11 insert arrangement, along with a bayonet locking mechanism, provides easy and secure mating. Suitable for use with 20 AWG, 16 AWG, and 18 AWG wires, this connector is ideal for high-reliability applications. Trust in the PT01SE1811SSR for your critical connectivity needs.

