| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-18-28P(101) |
| Series: | PT Series |
| Part Aliases: | 71-212118-28P |
| SKU: | AMMPT01SE-18-28P(101) |
PT01SE-18-28P(101)
| Heilind Number: | AMMPT01SE-18-28P(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-18-28P(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01SE-18-28P(101) is a rugged and reliable circular connector designed for military specifications, meeting the stringent requirements of MIL-DTL-26482. Part of the PT Series, this receptacle features a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for use in outdoor and industrial applications. The contact pins, made of high-quality Copper Alloy and plated with Gold, provide excellent conductivity and corrosion resistance. With a shell size of 18 and a bayonet locking mechanism, secure and stable connections are assured. The 18-28 insert arrangement offers versatility for various wiring setups. Trusted for its high reliability, this connector is the perfect choice for demanding hi-rel environments.

