| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-20-16P |
| Series: | PT Series |
| Part Aliases: | 71-331120-16P |
| SKU: | AMMPT01SE-20-16P |
PT01SE-20-16P
| Heilind Number: | AMMPT01SE-20-16P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-20-16P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01SE-20-16P Circular MIL Spec Connector, part of the rugged PT Series, is built to military specification MIL-DTL-26482 for reliable performance in harsh environments. Featuring a robust aluminum shell with Olive Drab Cadmium finish and IP67 rating, this Cable Connecting Receptacle ensures secure and sealed connections. Its Copper Alloy contacts with Gold plating offer excellent conductivity and corrosion resistance. With a shell size of 20 and a voltage rating of 1000 VAC, it accommodates 20 AWG, 16 AWG, and 18 AWG wire sizes. The bayonet locking mechanism guarantees quick and secure mating, making it ideal for high-reliability applications. Experience superior quality and durability with the PT01SE2016P.

