| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-20-16P(001) |
| Series: | PT Series |
| Part Aliases: | 10-331120-16P |
| SKU: | AMMPT01SE-20-16P(001) |
PT01SE-20-16P(001)
| Heilind Number: | AMMPT01SE-20-16P(001) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-20-16P(001) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01SE-20-16P(001) Circular Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this receptacle features contact materials of durable Copper Alloy with Gold plating, ensuring reliable conductivity even in harsh environments. With an IP67 rating, it guarantees protection against dust and water ingress. The olive drab cadmium finish on its aluminum shell not only enhances its durability but also adds a touch of military-grade aesthetics. Designed for 20-16 insert arrangement and compatible with wire sizes 20 AWG, 16 AWG, and 18 AWG, this connector is versatile and efficient. Its bayonet locking mechanism provides secure mating, while its high voltage rating of 1000 VAC makes it suitable for demanding applications. Trust in the PT01SE2016P001 for high-reliability connectivity in critical systems.

