| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-22-25P(433) |
| Series: | PT Series |
| Part Aliases: | 91-212122-25P |
| SKU: | AMMPT01SE-22-25P(433) |
PT01SE-22-25P(433)
| Heilind Number: | AMMPT01SE-22-25P(433) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-22-25P(433) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01SE-22-25P(433) Circular MIL Spec Connector, meticulously engineered to meet MIL-DTL-26482 military specifications. As part of the rugged PT Series, this connector guarantees reliable performance in harsh environments. Featuring copper alloy contacts with gold plating, it ensures optimal conductivity and corrosion resistance. With an IP67 rating, it offers superior protection against dust and water ingress. The cable connecting receptacle design, with a shell size of 22, accommodates 20-16 AWG wires, making it versatile for various applications. Its bayonet locking mechanism provides secure mating, while the olive drab cadmium shell finish enhances durability. Rated for 600 VAC, with an insert arrangement of 22-25, this connector is ideal for high-voltage applications. Trust in its high reliability, making it a crucial component in mission-critical systems.

