| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-22-32S(009) |
| Series: | PT Series |
| Part Aliases: | 79-331122-32S |
| SKU: | AMMPT01SE-22-32S(009) |
PT01SE-22-32S(009)
| Heilind Number: | AMMPT01SE-22-32S(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-22-32S(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01SE-22-32S(009) Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The contact material, Copper Alloy, plated with Gold, offers exceptional conductivity and corrosion resistance. With an IP67 rating, it provides dust and waterproof protection, making it ideal for demanding applications. The 22 shell size and socket contact type, along with the 22-32 insert arrangement, cater to precise connectivity needs. Supporting wire sizes of 24, 22, and 20 AWG, and a voltage rating of 600 VAC, this connector guarantees secure and efficient power transmission. Its Bayonet locking mechanism ensures a secure and quick connection, while its Hi-Rel designation underscores its reliability in critical operations. Meet your connectivity requirements with the PT01SE2232S009 Connector.

