| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-22-41S(362) |
| Series: | PT Series |
| Part Aliases: | 79-332122-41S |
| SKU: | AMMPT01SE-22-41S(362) |
PT01SE-22-41S(362)
| Heilind Number: | AMMPT01SE-22-41S(362) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-22-41S(362) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01SE-22-41S(362) Circular MIL Spec Connector, a rugged and reliable solution for military and high-reliability applications. This receptacle, meeting MIL-DTL-26482 specifications, features a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity in harsh environments. The PT Series connector boasts a high IP67 rating for protection against dust and water ingress, making it ideal for outdoor and industrial use. With a shell size of 22 and bayonet locking mechanism, it provides secure and quick connections. The socket contact type, made of Copper Alloy with Gold plating, guarantees excellent conductivity and corrosion resistance. Accommodating wire sizes ranging from 24 to 16 AWG, and rated for up to 600 VAC, this connector offers versatility in power and signal transmission. Its 22-41 insert arrangement allows for multiple contact configurations, meeting various connectivity needs. Count on the PT01SE2241S362 for dependable performance in demanding environments.

