| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-22-55P(302) |
| Series: | PT Series |
| Part Aliases: | 71-257123-55P |
| SKU: | AMMPT01SE-22-55P(302) |
PT01SE-22-55P(302)
| Heilind Number: | AMMPT01SE-22-55P(302) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-22-55P(302) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
This MIL-DTL-26482 compliant RECEPT connector, part of the rugged PT Series, is designed for reliable performance in demanding environments. Featuring a durable Aluminum shell with Olive Drab Cadmium finish, it offers IP67-rated protection against dust and water ingress. The Copper Alloy contacts with Gold plating ensure excellent conductivity and corrosion resistance. With a shell size of 22 and contact type of Pin, it accommodates wire sizes ranging from 24 to 20 AWG, making it versatile for various applications. The bayonet locking mechanism provides secure mating, while the 600 VAC voltage rating guarantees safe operation. Ideal for hi-rel applications, this Cable Connecting Receptacle, in insert arrangement 22-55, is a dependable choice for Circular MIL Spec Connectors.

