| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-24-61P |
| Series: | PT Series |
| Part Aliases: | 71-331124-61P |
| SKU: | AMMPT01SE-24-61P |
PT01SE-24-61P
| Heilind Number: | AMMPT01SE-24-61P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-24-61P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01SE-24-61P, a military-grade circular connector that meets stringent MIL-DTL-26482 specifications. Part of the robust PT Series, this connector features durable Copper Alloy contacts with Gold plating for reliable signal transmission, even in harsh environments with its IP67 rating. Its shell, constructed from high-quality Aluminum with an Olive Drab Cadmium finish, ensures excellent durability. With a shell size of 24 and a Cable Connecting Receptacle design, it accommodates 24-61 insert arrangements for versatile connectivity. The bayonet locking mechanism guarantees a secure connection, while a high voltage rating of 600 VAC makes it ideal for demanding applications. Suitable for use in aerospace, defense, and other high-reliability industries, the PT01SE-24-61P is a top choice for dependable and high-performance connectivity solutions.

