| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-8-33S(101) |
| Series: | PT Series |
| Part Aliases: | 71-212108-33S |
| SKU: | AMMPT01SE-8-33S(101) |
PT01SE-8-33S(101)
| Heilind Number: | AMMPT01SE-8-33S(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-8-33S(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
This MIL-DTL-26482 compliant RECEPT connector from the PT Series is designed for high-reliability applications in demanding environments. Featuring a rugged shell made of Olive Drab Cadmium-coated Aluminum, it offers superior durability and protection, with an IP67 rating for waterproof and dustproof performance. The socket contact type, with Gold-plated Copper Alloy contacts, ensures reliable signal transmission even in harsh conditions. Suitable for wire sizes ranging from 24 to 20 AWG, it accommodates a wide range of cables. With a voltage rating of 600 VAC and an insert arrangement of 8-33, this connector is ideal for use in military, aerospace, and other hi-rel industries. Its bayonet locking mechanism provides secure mating, while its compact shell size 8 design allows for easy integration into various systems. Trust in the PT01SE833S101 for robust and dependable connectivity in mission-critical applications.

