| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SP-10-6S(009) |
| Series: | PT Series |
| Part Aliases: | 79-333110-06S |
| SKU: | AMMPT01SP-10-6S(009) |
PT01SP-10-6S(009)
| Heilind Number: | AMMPT01SP-10-6S(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SP-10-6S(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01SP-10-6S(009) Circular MIL Spec Connector, a rugged and reliable solution for military and high-reliability applications. This connector, meeting MIL-DTL-26482 specifications, boasts a durable aluminum shell with an Olive Drab Cadmium finish, ensuring resistance to harsh environments. Featuring a shell size of 10, it accommodates 24-20 AWG wire sizes, making it versatile for various connectivity needs. The gold-plated copper alloy contacts offer superior conductivity and corrosion resistance, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 600 VAC, the PT Series connector is suitable for demanding power applications. Its 10-6 insert arrangement, bayonet locking mechanism, and socket contact type further enhance its usability in military and aerospace settings. Trust in the PT01SP106S009 for secure and high-performance connections in critical environments.

