| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SP-10-98S |
| Series: | PT Series |
| Part Aliases: | 71-333110-98S |
| SKU: | AMMPT01SP-10-98S |
PT01SP-10-98S
| Heilind Number: | AMMPT01SP-10-98S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SP-10-98S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01SP-10-98S Circular MIL Spec Connector is a robust and reliable connector designed for military applications, meeting the stringent MIL-DTL-26482 specifications. Part of the PT Series, it features a shell size 10 with a durable aluminum construction and Olive Drab Cadmium finish, ensuring durability in harsh environments. The socket contact type, made of Copper Alloy with Gold plating, guarantees excellent conductivity and resistance to corrosion. With a high IP67 rating, this connector provides reliable protection against dust and water ingress. Its versatile insert arrangement 10-98 accommodates wire sizes 24 AWG to 20 AWG, with a voltage rating of 600 VAC, making it suitable for a wide range of applications. The bayonet locking mechanism ensures secure mating, while its high-reliability designation and hi-rel acronym highlight its suitability for mission-critical operations. Upgrade your connectivity with the PT01SP-10-98S, the pinnacle of performance in circular MIL spec connectors.

