| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SP-12-10P(023) |
| Series: | PT Series |
| Part Aliases: | 91-333112-10P |
| SKU: | AMMPT01SP-12-10P(023) |
PT01SP-12-10P(023)
| Heilind Number: | AMMPT01SP-12-10P(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SP-12-10P(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01SP-12-10P(023) connector is a rugged and reliable solution meeting MIL-DTL-26482 military specifications, perfect for demanding environments. Part of the PT Series, it boasts a shell size 12 made of durable aluminum with an electroless nickel finish. Featuring a cable connecting receptacle shell type and a bayonet locking mechanism, this connector ensures secure connections. Its contact pins, crafted from copper alloy with gold plating, guarantee excellent conductivity and corrosion resistance. With an IP67 rating and a voltage rating of 600 VAC, it provides reliable performance even in harsh conditions. Designed for 24-20 AWG wire sizes and with an insert arrangement of 12-10, this connector is ideal for a wide range of applications. Its high-reliability construction makes it a trusted choice in the field, meeting the stringent requirements of the hi-rel industry. Trust the PT01SP1210P023 for seamless and durable connectivity in your critical systems.

