| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SP-12-3S |
| Series: | PT Series |
| Part Aliases: | 71-333112-03S |
| SKU: | AMMPT01SP-12-3S |
PT01SP-12-3S
| Heilind Number: | AMMPT01SP-12-3S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SP-12-3S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01SP-12-3S is a rugged and reliable Circular MIL Spec Connector designed for high-performance applications in harsh environments. With military specification MIL-DTL-26482 compliance and IP67 rating, this connector ensures optimal durability and protection against dust and water ingress. The PT Series features a shell size 12, made of aluminum with an olive drab cadmium finish, offering excellent corrosion resistance. Its socket contact type, with copper alloy contacts plated in gold, guarantees superior conductivity and signal integrity. Suitable for use with 20 AWG, 16 AWG, and 18 AWG wires, and rated for up to 1000 VAC, this connector is ideal for demanding power and signal transmission tasks. The 12-3 insert arrangement, along with a bayonet locking mechanism, provides secure and efficient mating. Whether in aerospace, defense, or industrial applications, the PT01SP123S connector delivers high reliability and performance, making it an essential component for mission-critical systems.

