| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SP-14-19S(386) |
| Series: | PT Series |
| Part Aliases: | 88-215419-19S |
| SKU: | AMMPT01SP-14-19S(386) |
PT01SP-14-19S(386)
| Heilind Number: | AMMPT01SP-14-19S(386) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SP-14-19S(386) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing our MIL-DTL-26482 compliant PT Series Cable Connecting Receptacle, the PT01SP-14-19S(386). This rugged circular connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance even in harsh environments. With a shell size of 14 and bayonet locking mechanism, it offers secure and easy connectivity. The socket contact type, made of Copper Alloy with Gold plating, guarantees excellent conductivity. Accommodating wire sizes ranging from 24 to 20 AWG, and rated for 600 VAC, this connector is suitable for a wide range of applications. Its IP67 rating provides protection against dust and moisture ingress. Designed with insert arrangement 14-19, it offers versatility for various configurations. Ideal for high-reliability applications, the PT01SP1419S386 is a dependable solution for your connectivity needs.

